text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCT30B156SRB

SCC Series 2.7 V 15 F 12.5 x 30 mm LS=5 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCT30B156SRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 15F
Rated Voltage: 2.7V
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
480
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$691.20
USD
Quantity
Unit Price
15
$1.49
40
$1.48
125
$1.45
250
$1.44
750+
$1.40
Product Variant Information section