text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCY68B407SSB

SCC Series 2.7 V 400 F Ø35 x 68 mm 4-lead Snap-In Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCY68B407SSB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 400F
Rated Voltage: 2.7V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 4mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 22.5mm
Dimension: H  70mm x D  35mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
240
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,172.00
USD
Quantity
Unit Price
3
$9.41
10
$9.32
25
$9.25
75
$9.16
150+
$9.05
Product Variant Information section