text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCY68B407VSB

SCC Series 2.7 V 400 F Ø35 x 68 mm 4-lead Snap-In Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCY68B407VSB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 400F
Rated Voltage: 2.7V
Dimension: L  68mm x D  35mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
240
Multiple Of:
40
Total
$2,234.40
USD
Quantity
Unit Price
240+
$9.31
Product Variant Information section