text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMDVLT5R5474ZVC135007E

SVLT Series 5.5 v 0.47 F -25 to +85'c 13.5x7mm LS=5mm Coin EDLC SuperCapacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge SCMDVLT5R5474ZVC135007E - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.47F
Rated Voltage: 5.5V
Tolerance (%): -20% to +80%
ESR (Equivalent Series Resistance): 50Ω
Leakage Current: 5µA
Operating Temp Range: -25°C to +85°C
Lead Spacing: 5mm
Dimension: L  7mm x D  13.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
Total
$2,500.00
USD
Quantity
Unit Price
20
$1.33
50
$1.31
125
$1.30
300
$1.29
750+
$1.25
Product Variant Information section