text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMR18G604SRBA0

SCM Series 7.5 V 0.6 F 18x24x8mm LS=13.5mm +30/-10% Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCMR18G604SRBA0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 600µF
Rated Voltage: 7.5V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 225mΩ
Operating Temp Range: -40°C to +85°C
Lead Spacing: 13.5mm
Dimension: L  24mm x W  8mm x H  19.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
230
Multiple Of:
230
Total
$671.60
USD
Quantity
Unit Price
1
$3.14
15
$3.07
30
$3.04
100
$2.98
200+
$2.92
Product Variant Information section