Manufacturer Part #
SCMR22C155PSBA0H
1.5F (EDLC) Supercapacitor 5V Radial, Can 200mOhm @ 1kHz 2000 Hrs @ 70°C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:270 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
KYOCERA AVX SCMR22C155PSBA0H - Product Specification
Shipping Information:
ECCN:
PCN Information:
Thank you very much for your great and continuous support for business with KYOCERA AVX. This is the official notification that some of our products will go through a tolerance change and will be proceeded as detailed 2. Reasons/Background:KAVX is phasing out the P tolerance (-0% / +100%) option for our Supercap product line.Through enhanced control of the cylindrical type Supercap (SCC and SCM series) products, the capacitance tolerances are now better aligned to the designs and applications needs of various circuit requirements. We have achieved this improvement through focused capital investments in our machines & technologies, in addition to the overall improvements achieved in our manufacturing and production processes.
Part Status:
KYOCERA AVX SCMR22C155PSBA0H - Technical Attributes
| Type: | Radial |
| Capacitance: | 1.5F |
| Rated Voltage: | 5V |
| Tolerance (%): | 0% to 100% |
| ESR (Equivalent Series Resistance): | 0.2Ω |
| Leakage Current: | 10µA |
| Operating Temp Range: | -40°C to +65°C |
| Dimension: | L 18.5mm x W 9.5mm x H 24mm |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
270 per Bag
Mounting Method:
Through Hole