text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMR22L105SRBB0

SCM Series 9 V 1 F 8 x 22 mm LS=13.5mm Radial Shrink Wrap Supercapacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 9V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 350mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 13.5mm
Dimension: L  24mm x W  8mm x H  23.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
230
Multiple Of:
230
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$846.40
USD
Quantity
Web Price
230+
$3.68
Product Variant Information section