text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMR22L105SRBB0

SCM Series 9 V 1 F 8 x 22 mm LS=13.5mm Radial Shrink Wrap Supercapacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2634
Product Specification Section
KYOCERA AVX SCMR22L105SRBB0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1F
Rated Voltage: 9V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 350mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 13.5mm
Dimension: L  24mm x W  8mm x H  23.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,402
USA:
1,402
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.40
USD
Quantity
Unit Price
10
$4.04
25
$3.99
50
$3.95
150
$3.88
300+
$3.80