text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMS22D255PRBB0

SCM Series 5.4 V 2.5 F 20 x 10 x 22 mm LS = 15.5 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
KYOCERA AVX SCMS22D255PRBB0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2.5F
Rated Voltage: 5.4V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 140mΩ
Leakage Current: 25µA
Operating Temp Range: -40°C to +65°C
Lead Spacing: 15.5mm
Dimension: L  20mm x W  10mm x H  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.00
USD
Quantity
Unit Price
100
$1.87
200
$1.85
300
$1.84
500
$1.83
1,000+
$1.80
Product Variant Information section