text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMS22H255PRBB0

SCM Series 6 V 2.5 F Ø10 x 22 mm +100%/-0% Radial Double Layer Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
KYOCERA AVX SCMS22H255PRBB0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2.5F
Rated Voltage: 6V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 180mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 15.5mm
Dimension: L  20mm x W  10mm x H  23.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,393.00
USD
Quantity
Unit Price
700+
$1.99
Product Variant Information section