text.skipToContent text.skipToNavigation

Manufacturer Part #

TV1325-3R0156-R

TV Series 3 V 15 F Ø13.5 x 28.4 mm LS=5 mm Radial Cylindrical Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2445
Product Specification Section
Eaton TV1325-3R0156-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 15F
Rated Voltage: 3V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 0.024Ω
Leakage Current: 35µA
Operating Temp Range: -40°C to +65°C
Construction: EDLC
Lead Spacing: 5mm
Dimension: L  28.4mm x D  13.5mm
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.00
USD
Quantity
Unit Price
100
$1.64
200
$1.62
400
$1.61
500
$1.60
1,500+
$1.57