text.skipToContent text.skipToNavigation

Manufacturer Part #

TV1840-3R0606-R

TV Series 3 V 60 F Ø18.5 x 42 mm LS=7.5 mm Radial Cylindrical Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton TV1840-3R0606-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 60F
Rated Voltage: 3V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 0.013Ω
Leakage Current: 135µA
Operating Temp Range: -40°C to +65°C
Construction: EDLC
Lead Spacing: 7.5mm
Dimension: L  42mm x D  18.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.60
USD
Quantity
Unit Price
30
$3.52
90
$3.47
120
$3.45
300
$3.41
450+
$3.36