text.skipToContent text.skipToNavigation

Manufacturer Part #

XB3550-2R5307-R

PowerStor XB Series 2.5 V 300 F ±20% 35x53mm Snap-In Cylindrical Super Capacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton XB3550-2R5307-R - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 300F
Rated Voltage: 2.5V
Dimension: L  53mm x D  35mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$743.00
USD
Quantity
Unit Price
1
$38.43
3
$37.95
10
$37.44
20
$37.15
40+
$36.60
Product Variant Information section