Manufacturer Part #
109D107X9025F2
109D Series 100 uF ±10 % 25 V Axial Through Hole Wet Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 109D107X9025F2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 109D107X9025F2 - Technical Attributes
Attributes Table
| Type: | Wet |
| Capacitance: | 100µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Dimension: | L 20.22mm x D 7.92mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$36.28
4
$35.75
10
$35.41
25
$35.07
40+
$34.56
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole