text.skipToContent text.skipToNavigation

Manufacturer Part #

109D107X9060F2

109D Series 100 uF ±10 % 60 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Vishay 109D107X9060F2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 100µF
Rated Voltage: 60V
Tolerance (%): ±10%
Dimension: L  20.22mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.40
USD
Quantity
Unit Price
1
$45.40
3
$44.84
10
$44.24
20
$43.89
40+
$43.24
Product Variant Information section