text.skipToContent text.skipToNavigation

Manufacturer Part #

109D277X0025F2

109D Series 270 uF ±20 % 25 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 109D277X0025F2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 270µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  20.22mm x D  7.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,647.50
USD
Quantity
Unit Price
1
$69.20
3
$68.20
5
$67.74
15
$66.76
25+
$65.90
Product Variant Information section