text.skipToContent text.skipToNavigation

Manufacturer Part #

10TCE220ML

Tantalum Capacitors Polymer 220UF 10VDC 20% 0.025Ohm

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 10TCE220ML - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.025Ω
Leakage Current: 220µA
Dissipation Factor: 10%
Ripple Current: 2400mA
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,212.50
USD
Quantity
Unit Price
2,500+
$0.885