text.skipToContent text.skipToNavigation

Manufacturer Part #

10TCF150ML

Tantalum Capacitors Polymer 150uF 10VDC D3L CASE 20% 0.015 Ohm

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2401
Product Specification Section
Panasonic Industry 10TCF150ML - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.015Ω
Leakage Current: 150µA
Ripple Current: 3600mA
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
48 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,300.00
USD
Quantity
Unit Price
2,500+
$5.32