Manufacturer Part #
10TPB47M
TPB Series 47 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Panasonic Industry 10TPB47M - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Indonesia
HTS Code:
8532.21.00.50
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
11/10/2025
Details and Download
Part Status:
Active
Active
Panasonic Industry 10TPB47M - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 47µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dimension: | L 3.5mm x W 2.8mm x H 1.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
262,000
USA:
262,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
2,000
$0.215
6,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount