text.skipToContent text.skipToNavigation

Manufacturer Part #

134D227X0050F6

134D Series 220 uF ±20 % 50 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 134D227X0050F6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 220µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  16.28mm x D  7.14mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$132.72
USD
Quantity
Unit Price
1
$132.72
3
$130.53
4
$129.97
10
$128.17
15+
$126.40
Product Variant Information section