text.skipToContent text.skipToNavigation

Manufacturer Part #

134D686X9050C6

134D Series 68 uF ±10 % 50 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Vishay 134D686X9050C6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 68µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  11.51mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$55.99
USD
Quantity
Unit Price
1
$55.99
3
$55.22
5
$54.87
20
$53.93
30+
$53.32
Product Variant Information section