text.skipToContent text.skipToNavigation

Manufacturer Part #

150D104X9050A2B

150D Series 0.1 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Vishay 150D104X9050A2B - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 0.1µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  7.26mm x D  3.43mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.90
USD
Quantity
Unit Price
10
$3.39
25
$3.34
75
$3.29
150
$3.26
400+
$3.18
Product Variant Information section