text.skipToContent text.skipToNavigation

Manufacturer Part #

150D106X9050R2B

150D Series 10 uF ±10 % 50 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay 150D106X9050R2B - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  17.42mm x D  7.34mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
65
USA:
65
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.76
USD
Quantity
Unit Price
4
$6.69
15
$6.61
30
$6.58
100
$6.51
200+
$6.44
Product Variant Information section