text.skipToContent text.skipToNavigation

Manufacturer Part #

16TDC100MYF

100uF 16v 20% D2 case size - Polymer Tantalum Capacitors

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 16TDC100MYF - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.05Ω
Leakage Current: 160µA
Dissipation Factor: 10%
Ripple Current: 1800mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$30,210.00
USD
Quantity
Unit Price
3,000+
$10.07