text.skipToContent text.skipToNavigation

Manufacturer Part #

195D476X0010Z2T

195D Series 47 uF ±20 % 10 V SMT Conformal Coated Solid Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Vishay 195D476X0010Z2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7.24mm x W  2.65mm x H  2.65mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,965.00
USD
Quantity
Unit Price
1,500+
$1.31
Product Variant Information section