Manufacturer Part #
199D105X9035A1V1E3
199D Series 1 uF ±10 % 35 V LS=2.54mm Radial Electrolyte Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 1848 | ||||||||||
Product Specification Section
Vishay 199D105X9035A1V1E3 - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 1µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.11mm x D 4.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
25
$0.845
75
$0.825
200
$0.805
400
$0.795
1,250+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole