text.skipToContent text.skipToNavigation

Manufacturer Part #

199D336X9035F6V1E3

199D Series 33 uF ±10 % 35 V LS=5.08mm Radial Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 199D336X9035F6V1E3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 33µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  16.5mm x D  9.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$596.00
USD
Quantity
Unit Price
100
$5.96
200
$5.92
300+
$5.89
Product Variant Information section