text.skipToContent text.skipToNavigation

Manufacturer Part #

25TQC68MYF

TQC Series 2917 68 uF 25 V ±20% Conductive Polymer Tantalum Solid Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 25TQC68MYF - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 68µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$17,200.00
USD
Quantity
Unit Price
2,500+
$6.88
Product Variant Information section