text.skipToContent text.skipToNavigation

Manufacturer Part #

293D106X9016B8T

293D Series 10 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D106X9016B8T - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Leakage Current: 1.6µA
Dissipation Factor: 6%
Ripple Current: 0.21A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 1411 (3528 Metric)
Lead Spacing: 0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$900.00
USD
Quantity
Unit Price
2,000+
$0.45
Product Variant Information section