text.skipToContent text.skipToNavigation

Manufacturer Part #

293D107X9020E2TE3

293D Series 100 uF ±10 % 20V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Vishay 293D107X9020E2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$772.00
USD
Quantity
Unit Price
400
$1.93
800+
$1.90
Product Variant Information section