text.skipToContent text.skipToNavigation

Manufacturer Part #

293D155X9010A2TE3

293D Series 1.5 uF ±10 % 10 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Vishay 293D155X9010A2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1.5µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Singapore:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$126.60
USD
Quantity
Unit Price
2,000
$0.0633
4,000
$0.0621
6,000
$0.0615
8,000
$0.061
10,000+
$0.0595
Product Variant Information section