text.skipToContent text.skipToNavigation

Manufacturer Part #

293D155X9035B2TE3

293D Series 1.5 uF ±10 % 35 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D155X9035B2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1.5µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.00
USD
Quantity
Unit Price
2,000
$0.295
4,000
$0.29
6,000+
$0.285
Product Variant Information section