text.skipToContent text.skipToNavigation

Manufacturer Part #

293D156X0035D2TE3

293D Series 15 uF ±20 % 35 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D156X0035D2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 15µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$520.00
USD
Quantity
Unit Price
500
$1.04
1,000
$1.03
2,000+
$1.02
Product Variant Information section