text.skipToContent text.skipToNavigation

Manufacturer Part #

293D224X0035A2TE3

293D Series 0.22 uF ±20 % 35 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D224X0035A2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.22µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$133.80
USD
Quantity
Unit Price
2,000
$0.0669
4,000
$0.0658
8,000
$0.0647
10,000
$0.0643
30,000+
$0.0621
Product Variant Information section