text.skipToContent text.skipToNavigation

Manufacturer Part #

293D225X9050C2TE3

293D Series 2.2 uF ±10 % 50 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Vishay 293D225X9050C2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 2.2µF
Rated Voltage: 50V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 2.9Ω
Leakage Current: 1.1µA
Dissipation Factor: 6%
Ripple Current: 0.2A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
500
$1.29
1,000
$1.28
1,500+
$1.27
Product Variant Information section