text.skipToContent text.skipToNavigation

Manufacturer Part #

293D335X0035C2TE3

293D Series 2312 3.3 µF 35 V 2.1 Ohm Solid Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Vishay 293D335X0035C2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 3.3µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.50
USD
Quantity
Unit Price
500
$0.365
1,000
$0.36
1,500
$0.355
5,000+
$0.345
Product Variant Information section