Manufacturer Part #
293D336X9016B2TE3
293D Series 33 uF ±10 % 16V Surface Mount Standard Molded Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 293D336X9016B2TE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 293D336X9016B2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 33µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 1411 (3528 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,000
$0.305
4,000
$0.30
6,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount