text.skipToContent text.skipToNavigation

Manufacturer Part #

293D336X9025D2TE3

293D Series 33 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor

Product Specification Section
Vishay 293D336X9025D2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$477.50
USD
Quantity
Unit Price
500
$0.955
1,000
$0.94
1,500
$0.935
2,000+
$0.92