text.skipToContent text.skipToNavigation

Manufacturer Part #

293D475X0010B2TE3

293D Series 4.7 uF ±20% 10 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D475X0010B2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$430.00
USD
Quantity
Unit Price
2,000
$0.215
6,000+
$0.21
Product Variant Information section