Manufacturer Part #
293D685X9025C2TE3
293D Series 6.8 uF ±10 % 25V Surface Mount Standard Molded Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 293D685X9025C2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 6.8µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Case Size: | 2312 (6032 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.141
1,500
$0.138
2,500
$0.137
7,500
$0.134
12,500+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount