text.skipToContent text.skipToNavigation

Manufacturer Part #

298D475X0010P2T

298D Series 4.7 µF ±20% 10 V Surface Mount Solid Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Vishay 298D475X0010P2T - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Tolerance (%): ±20%
Dimension: L  2.4mm x W  1.45mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,020.00
USD
Quantity
Unit Price
3,000+
$1.34
Product Variant Information section