text.skipToContent text.skipToNavigation

Manufacturer Part #

2R5TPE1500MC

TPE Series 1500 uF ±20 % 2.5 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 2R5TPE1500MC - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 1500µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 12mΩ
Leakage Current: 375µA
Dissipation Factor: 15%
Ripple Current: 4400mA
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$15,660.00
USD
Quantity
Unit Price
2,000+
$7.83