text.skipToContent text.skipToNavigation

Manufacturer Part #

4TPG220M

TPG Series 220 uF ±20 % 4 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 4TPG220M - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 220µF
Rated Voltage: 4V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,575.00
USD
Quantity
Unit Price
2,500+
$1.03