text.skipToContent text.skipToNavigation

Manufacturer Part #

591D227X9016R2T20H

591D Series 220 uF ±10 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 591D227X9016R2T20H - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 220µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dimension: L  7.2mm x W  6mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,310.00
USD
Quantity
Unit Price
1,000+
$8.31
Product Variant Information section