text.skipToContent text.skipToNavigation

Manufacturer Part #

592D108X06R3R2T20H

592D Series 1000 uF ±20% 6.3V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 592D108X06R3R2T20H - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 1000µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  7.2mm x W  6mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,040.00
USD
Quantity
Unit Price
1,000+
$6.04
Product Variant Information section