text.skipToContent text.skipToNavigation

Manufacturer Part #

593D107X0010D2TE3

593D Series 100 uF ±20 % 10 V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Vishay 593D107X0010D2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
53,500
USA:
53,500
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$377.50
USD
Quantity
Unit Price
500
$0.755
1,000
$0.745
1,500
$0.74
2,000
$0.735
2,500+
$0.72
Product Variant Information section