text.skipToContent text.skipToNavigation

Manufacturer Part #

593D226X0010B2TE3

593D Series 22 uF ±20 % 10 V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 593D226X0010B2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$168.00
USD
Quantity
Unit Price
2,000
$0.084
4,000
$0.0825
6,000
$0.0817
10,000
$0.0806
20,000+
$0.0784
Product Variant Information section