Manufacturer Part #
593D476X0020D2TE3
593D Series 47 uF ±20 % 20 V Surface Mount Molded Solid Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 593D476X0020D2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 47µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±20% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.27
1,000
$0.265
2,500
$0.26
7,500+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount