text.skipToContent text.skipToNavigation

Manufacturer Part #

593D686X0020E2TE3

593D Series 68 uF ±20 % 20V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay 593D686X0020E2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$612.00
USD
Quantity
Unit Price
400
$1.53
800
$1.52
1,200+
$1.51
Product Variant Information section