text.skipToContent text.skipToNavigation

Manufacturer Part #

695D106X0020F2T

695D Series 10 uF ±20 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 695D106X0020F2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 10µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  6.5mm x W  3.43mm x H  1.78mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,520.00
USD
Quantity
Unit Price
1,000+
$3.52
Product Variant Information section